- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68016-104HLF
68016-104HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 68016104HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68016-104HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Buy all 385 in-stock or the regular minimum order quantity of 1000
Stock lot only:
385
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.2730
1,000
$0.2482
3,000
$0.2350
5,000
$0.2319
8,000
$0.2261
10,000
$0.2255
25,000
$0.2178
50,000 +
$0.2173
Click for Quote
Log in
to unlock special pricing