- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68015-136HLF
68015-136HLF
Amphenol Communications Solutions (FCI)
A 36-position, single-row, right-angle Bergstik® II header with a 0.100" pitch and 0.76µm gold plating.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
A 36-position, single-row, right-angle Bergstik® II header with a 0.100" pitch and 0.76µm gold plating.
Search Keywords: 68015136HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68015-136HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
On Order:
1,600
can ship 8/14/26
Minimum Order Quantity:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.35
100
$1.52
250
$1.51
800
$1.48
1,600
$1.47
3,200
$1.46
5,600
$1.45
8,000 +
$1.44
Click for Quote
Log in
to unlock special pricing