- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68002-106HLF
Amphenol Communications Solutions (FCI)
68002-106HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag
Search Keywords: 68002106HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68002-106HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 68002-106HLF RoHS compliant?
Yes, 68002-106HLF is RoHS compliant.
What is the lead time for 68002-106HLF?
The standard lead time for 68002-106HLF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,842
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.5060
500
$0.4600
1,000
$0.4504
2,500
$0.4378
5,000
$0.4282
7,500 +
$0.4226
Click for Quote
Log in
to unlock special pricing