- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68001-405HLF
Amphenol Communications Solutions (FCI)
68001-405HLF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68001405HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68001-405HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 68001-405HLF RoHS compliant?
Yes, 68001-405HLF is RoHS compliant.
What is the lead time for 68001-405HLF?
The standard lead time for 68001-405HLF is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,731
Ships today, if you order in
You may purchase all in-stock quantity of 2,731
Stock lot only:
2731
Minimum Order Quantity:
9000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.2060
9,000
$0.1873
12,000
$0.1822
30,000
$0.1750
54,000
$0.1746
102,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing