- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68001-403HLF
Amphenol Communications Solutions (FCI)
68001-403HLF
A 3-position, single-row, straight Bergstik II pin header with a 2.54mm pitch and pure tin plating.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
A 3-position, single-row, straight Bergstik II pin header with a 2.54mm pitch and pure tin plating.
Search Keywords: 68001403HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68001-403HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 68001-403HLF RoHS compliant?
Yes, 68001-403HLF is RoHS compliant.
What is the lead time for 68001-403HLF?
The standard lead time for 68001-403HLF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,471
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.0981
1,000
$0.0892
3,000
$0.0877
5,000
$0.0875
8,000
$0.0839
25,000
$0.0810
50,000
$0.0808
100,000
$0.0798
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT