- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68001-401HLF
68001-401HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 1 Position - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 1 Position - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 68001401HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68001-401HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.1051
25
$0.0900
100
$0.0793
500
$0.0755
1,000
$0.0751
5,000
$0.0748
9,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing