- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68001-105HLF
68001-105HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 68001105HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68001-105HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
859
Ships today, if you order in
You may purchase all in-stock quantity of 859
Stock lot only:
859
Minimum Order Quantity:
3000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.2868
3,000
$0.2607
5,000
$0.2544
7,500
$0.2507
25,000
$0.2398
50,000 +
$0.2336
Click for Quote
Log in
to unlock special pricing