- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68000-401HLF
68000-401HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 68000401HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68000-401HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,723
Can Ship immediately
Minimum Order Quantity:
230
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
230
$0.0489
500
$0.0487
1,000
$0.0454
5,000
$0.0439
10,000
$0.0435
40,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT