Image is representational - see mfr. specs

Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
Search Keywords: 68000400HLF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Amphenol Communications Solutions (FCI)
  • Número do item:
    68000-400HLF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    36000
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    15003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 36,000
Ships today, if you order in
MOQ para qtd. em estoque:
36000
MOQ para qtd. fora de estoque:
36000
Multiple:
36000
6 Weeks Pode enviar 15/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
36 000
$0.2282
72 000
$0.1205
108 000
$0.0828
144 000 +
$0.0812
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!