- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68000-236HLF
68000-236HLF
Amphenol Communications Solutions (FCI)
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 36 Contacts - Header - FCI BergStik II 68000 Series - Male Pin - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 36 Contacts - Header - FCI BergStik II 68000 Series - Male Pin - Through Hole - Black.
Search Keywords: 68000236HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68000-236HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,901
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.90
300
$1.86
500
$1.66
1,000
$1.59
2,500
$1.58
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing