- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68000-208HLF
68000-208HLF
Amphenol Communications Solutions (FCI)
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 8 Contacts - Header - FCI BergStik II 68000 Series - Male Pin - Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Board-To-Board Connector - 0.100" (2.54mm) Pitch - 8 Contacts - Header - FCI BergStik II 68000 Series - Male Pin - Through Hole - Black.
Search Keywords: 68000208HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68000-208HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,103
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.4258
500
$0.3871
1,000
$0.3547
2,500
$0.3346
5,000
$0.3073
7,500
$0.3065
10,000
$0.2888
15,000
$0.2881
25,000 +
$0.2874
Click for Quote
Log in
to unlock special pricing