- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68000-103HLF
68000-103HLF
Amphenol Communications Solutions (FCI)
The 68000-103HLF is a 3-position, single-row, straight BergStik II pin header with a 2.54mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 68000-103HLF is a 3-position, single-row, straight BergStik II pin header with a 2.54mm pitch.
Search Keywords: 68000103HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68000-103HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,657
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.1933
1,000
$0.1416
4,000
$0.1341
8,000
$0.1317
12,000
$0.1314
28,000
$0.1310
52,000
$0.1307
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing