- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67997-432HLF
67997-432HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Search Keywords: 67997432HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67997-432HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
80
$0.9149
100
$0.9129
250
$0.9109
500
$0.9088
1,000
$0.6814
1,500
$0.6355
2,000 +
$0.6232
Click for Quote
Log in
to unlock special pricing