- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67997-240HLF
67997-240HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 67997240HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67997-240HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
40
$1.62
300
$1.50
500
$1.49
1,000
$1.44
2,500
$1.38
5,000
$1.35
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing