- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67997-202HLF
67997-202HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 2 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 2 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 67997202HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67997-202HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,265
Can Ship immediately
You may purchase all in-stock quantity of 3,265
Stock lot only:
3265
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.1736
8,000
$0.1578
12,000
$0.1250
16,000 +
$0.1224
Click for Quote
Log in
to unlock special pricing