- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67997-200H
67997-200H
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 0 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Unshrouded Header - Male Pin - 0 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 1500V - Push-Pull - Solder Termination - Through Hole - Tape & Reel.
Search Keywords: 67997200H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67997-200H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
45000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
45000