- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67996-100HLF
67996-100HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Unshrouded Header HDR 2.54mm Solder ST Top Entry Thru-Hole BergStik® T/R
Search Keywords: 67996100HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67996-100HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
45000 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225,000
Ships today, if you order in
Minimum Order Quantity:
45000
Order Increment:
45000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
7,500
$0.0372
45,000
$0.0375
90,000
$0.0366
135,000
$0.0365
180,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments