- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 67954-003LF
67954-003LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 4 Position - 1 Row - 0.100" Pitch - Polarizing Key - Crimp Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 4 Position - 1 Row - 0.100" Pitch - Polarizing Key - Crimp Termination - Cable Mount.
Search Keywords: 67954003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67954-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
8 Weeks
can ship
7/8/26