- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 67516-215LF
67516-215LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 15 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 15 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 67516215LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67516-215LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$5.49
25
$5.48
50
$5.46
90
$5.45
180
$4.09
270
$3.81
360 +
$3.73
Click for Quote
Log in
to unlock special pricing