- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 67516-202LF
67516-202LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 2 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 2 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 67516202LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67516-202LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
126
MOQ for out of Stock Qty:
126
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
126
$2.97
252
$2.93
378
$2.89
756
$1.77
1,134
$1.41
1,512 +
$1.38
Click for Quote
Log in
to unlock special pricing