- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67274-016LF
67274-016LF
Amphenol Communications Solutions (FCI)
The 67274-016LF is a vertical, 2-row, 16-column slotted guide pin header with solder tails and a lead-free finish.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 67274-016LF is a vertical, 2-row, 16-column slotted guide pin header with solder tails and a lead-free finish.
Search Keywords: 67274016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67274-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
143
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$5.647
25
$4.473
50
$3.907
100
$3.654
143
$3.618
285
$3.504
428
$3.360
570 +
$3.326
Click for Quote
Log in
to unlock special pricing