- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 67227-008LF
67227-008LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole DuboxA®
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole DuboxA®
Search Keywords: 67227008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67227-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$4.0625
100
$3.7910
250
$3.4927
500
$3.3014
1,000
$3.2931
2,500
$3.1299
5,000 +
$3.0897
Click for Quote
Log in
to unlock special pricing