- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 67227-007LF
67227-007LF
Amphenol Communications Solutions (FCI)
2.54mm 2.54mm Double Row 14P Bend insert 6.1mm Pu
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
2.54mm 2.54mm Double Row 14P Bend insert 6.1mm Pu
Search Keywords: 67227007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67227-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
35