- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 67013-009LF
67013-009LF
Amphenol Communications Solutions (FCI)
Berg Duflex Housing - single row - 9 Position.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Berg Duflex Housing - single row - 9 Position.
Search Keywords: 67013009LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67013-009LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing3504
-
Number of Contacts:9
-
Pitch:2.54 mm
-
Mounting:Cable Mount3496
-
Termination Method:Crimp3503
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Dimension:22.78mm x 13.85mm x 3.83500mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$0.4083
1,000
$0.3900
2,500
$0.3733
5,000
$0.3579
7,500
$0.3570
10,000
$0.3484
15,000
$0.3475
25,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing