- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66953-008LF
66953-008LF
Amphenol Communications Solutions (FCI)
The 66953-008LF is a 16-position, dual-row vertical card edge connector with a 2.54mm pitch for through-hole mounting.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The 66953-008LF is a 16-position, dual-row vertical card edge connector with a 2.54mm pitch for through-hole mounting.
Search Keywords: 66953008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66953-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
725 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,179
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$2.58
100
$2.28
250
$2.16
725
$2.02
1,450
$1.93
2,900
$1.84
5,075
$1.77
7,975 +
$1.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT