- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 66953-007LF
66953-007LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 66953007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66953-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
825
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
You may purchase all in-stock quantity of 93
Stock lot only:
93
Minimum Order Quantity:
1650
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$3.135
1,650
$2.850
3,300
$2.770
5,775 +
$2.740
Click for Quote
Log in
to unlock special pricing