- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66953-006LF
66953-006LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 66953006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66953-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4750 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,780
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$9.05
250
$9.03
500
$9.01
1,188
$8.99
2,375
$4.59
3,563
$3.12
4,750 +
$3.06
Click for Quote
Log in
to unlock special pricing