- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 66953-005LF
66953-005LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 66953005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66953-005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
791
Ships today, if you order in
Minimum Order Quantity:
30
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
30
$2.87
100
$2.34
250
$2.22
500
$2.16
1,150
$2.04
3,450
$1.94
5,750
$1.93
8,050 +
$1.92
Click for Quote
Log in
to unlock special pricing