- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 66953-003LF
66953-003LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 66953003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66953-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1975
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
371
Can Ship immediately
You may purchase all in-stock quantity of 371
Stock lot only:
371
MOQ for In Stock Qty:
1975
MOQ for out of Stock Qty:
1975
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.783
250
$2.520
1,975 +
$2.530
Click for Quote
Log in
to unlock special pricing