- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 66951-026LF
66951-026LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 26 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 26 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 66951026LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66951-026LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
931
Can Ship immediately
Minimum Order Quantity:
20
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$3.98
50
$3.63
100
$3.49
250
$3.29
500
$3.15
1,000
$3.01
3,000
$2.77
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing