- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66951-010LF
66951-010LF
Amphenol Communications Solutions (FCI)
The 66951-010LF is a 10-position, single-row vertical card connector with a 0.100 inch pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 66951-010LF is a 10-position, single-row vertical card connector with a 0.100 inch pitch.
Search Keywords: 66951010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66951-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
575 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,825
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.46
100
$1.36
250
$1.29
575
$1.23
1,150
$1.18
2,875
$1.12
5,175
$1.07
8,050 +
$1.04
Click for Quote
Log in
to unlock special pricing