- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 66951-008LF
66951-008LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PCB Receptacle - Board to Board - Female Socket - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 66951008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66951-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
725
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$1.70
100
$1.59
250
$1.55
725
$1.50
1,450
$1.47
2,900 +
$1.43
Click for Quote
Log in
to unlock special pricing