- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66951-006LF
66951-006LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 66951006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66951-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
886
Can Ship immediately
Minimum Order Quantity:
35
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
35
$2.08
100
$1.93
250
$1.83
950
$1.67
1,900
$1.59
2,850
$1.55
5,700
$1.47
7,600 +
$1.44
Click for Quote
Log in
to unlock special pricing