- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66951-005LF
66951-005LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 66951005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66951-005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1150 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
40
$4.47
250
$4.46
500
$4.45
1,150
$4.44
2,300
$2.34
3,450
$1.61
4,600 +
$1.58
Click for Quote
Log in
to unlock special pricing