- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66951-004LF
66951-004LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 66951004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66951-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7375 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,499
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.6491
250
$0.5971
1,000
$0.5524
2,500
$0.5228
7,375
$0.4879
14,750 +
$0.4655
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT