Conn Socket Strip SKT 32 POS 2.54mm Solder RA Side Entry Thru-Hole DuboxA®

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Socket Strip SKT 32 POS 2.54mm Solder RA Side Entry Thru-Hole DuboxA®
Search Keywords: 66925516
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Amphenol Communications Solutions (FCI)
  • Артикул / №:
    66925-516
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 160
Возможна немедленная отправка
Кол-во MOQ на складе:
5
Кол-во MOQ, не имеющихся в наличии:
5
6 Weeks Можно отправить 16/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$5.48
25
$5.40
50
$5.31
88
$5.23
175
$3.95
263
$3.67
350 +
$3.60
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!