- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66900-334LF
66900-334LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 66900334LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-334LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,249
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$6.40
100
$6.39
250
$6.36
375
$6.34
750
$3.37
1,125
$2.37
1,500 +
$2.32
Click for Quote
Log in
to unlock special pricing