- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66900-320LF
66900-320LF
Amphenol Communications Solutions (FCI)
IDC Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Feed Through, Polarizing Key - Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
IDC Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Feed Through, Polarizing Key - Cable Mount.
Search Keywords: 66900320LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-320LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2520
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,402
Ships today, if you order in
Minimum Order Quantity:
45
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
45
$2.10
100
$1.70
250
$1.63
500
$1.58
1,000
$1.50
2,520
$1.46
5,040
$1.42
7,560 +
$1.41
Click for Quote
Log in
to unlock special pricing