- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66900-240LF
66900-240LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
Search Keywords: 66900240LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-240LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$4.16
50
$3.66
100
$3.25
250
$3.22
500
$2.85
1,000
$2.72
2,500
$2.70
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT