- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66900-220
66900-220
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 66900220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
70