- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66900-214LF
66900-214LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Side Entry Cable Mount QuickieA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Side Entry Cable Mount QuickieA® Tube
Search Keywords: 66900214LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-214LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,420
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
30
$2.62
250
$1.81
500
$1.71
1,000
$1.67
2,000
$1.66
3,000
$1.65
4,000 +
$1.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT