- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66900-016LF
66900-016LF
Amphenol Communications Solutions (FCI)
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 16 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 16 Positions - 2.54 mm (0.1 in.)
Search Keywords: 66900016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.41
250
$1.37
500
$1.35
1,500
$1.32
3,000
$1.30
6,000
$1.28
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing