- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66506-246
66506-246
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (4 Sides) HDR 44 POS 2.54mm Solder ST Thru-Hole QuickieA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 44 POS 2.54mm Solder ST Thru-Hole QuickieA® Tray
Search Keywords: 66506246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66506-246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,062
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
20
$8.74
100
$8.72
250
$8.70
400
$8.68
800
$4.60
1,200
$3.23
1,600 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments