- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-035LF
Amphenol Communications Solutions (FCI)
66226-035LF
Clincher™ Flex Connectors - Pin Assembly - Single row - 3 Positions - 2.54mm (.100in) Pitch.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 3 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226035LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-035LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1360 -
Type:FFC/FPC Connector
-
Number of Contacts:3
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2/Contact A
-
Dimension:12.45mm x 2.54mm x 21.34mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 66226-035LF RoHS compliant?
Yes, 66226-035LF is RoHS compliant.
What is the lead time for 66226-035LF?
The standard lead time for 66226-035LF is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Can Ship immediately
Minimum Order Quantity:
95
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
95
$0.982
250
$0.798
500
$0.763
1,360
$0.730
2,720
$0.700
5,440
$0.681
8,160
$0.679
10,880 +
$0.672
Click for Quote
Log in
to unlock special pricing