- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-034LF
66226-034LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 2 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 2 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226034LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-034LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1680
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
420
$0.870
840
$0.652
1,260
$0.609
1,680 +
$0.597
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments