- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-022LF
66226-022LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 22 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 22 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226022LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-022LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.45
240
$1.90
480
$1.85
720
$1.82
1,200
$1.74
2,640
$1.70
5,040
$1.65
7,680 +
$1.64
Click for Quote
Log in
to unlock special pricing