- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-020LF
66226-020LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 20 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 20 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226020LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-020LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2/Contact A
-
Dimension:55.63mm x 2.54mm x 21.34mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
480
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1.672
480
$1.520
720
$1.490
1,200
$1.430
2,640
$1.390
5,040
$1.360
7,680 +
$1.350
Click for Quote
Log in
to unlock special pricing