- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-008LF
66226-008LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 8 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 8 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2/Contact A
-
Dimension:25.15mm x 2.54mm x 21.34mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.701
250
$1.027
640
$0.916
1,280
$0.867
2,560
$0.801
5,120
$0.799
7,680
$0.797
10,240 +
$0.795
Click for Quote
Log in
to unlock special pricing