- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-007LF
66226-007LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 7 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 7 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
720
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
You may purchase all in-stock quantity of 168
Stock lot only:
168
Minimum Order Quantity:
360
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$0.8583
360
$0.7803
720
$0.7456
1,440
$0.7140
2,880
$0.6844
5,040
$0.6824
7,920
$0.6661
10,080 +
$0.6640
Click for Quote
Log in
to unlock special pricing