- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-006LF
66226-006LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 6 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 6 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:FFC/FPC Connector3551
-
Number of Contacts:6
-
Pitch:2.54 mm
-
Mounting:Cable Mount3543
-
Termination Method:IDT3550
-
Maximum Voltage Rating:5003541V
-
Maximum Current Rating:2/Contact A
-
Dimension:20.07mm x 2.54mm x 21.343547mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Can Ship immediately
Minimum Order Quantity:
100
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.8150
250
$0.7456
800
$0.6956
1,600
$0.6661
3,200
$0.6365
5,600
$0.6120
8,000
$0.5967
10,400 +
$0.5855
Click for Quote
Log in
to unlock special pricing